Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoASP-189983-02Copy
Newark Part No.67AJ1610
Product RangeASP Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.650 |
| 10+ | $44.470 |
| 25+ | $41.660 |
| 50+ | $35.110 |
| 100+ | $32.810 |
| 250+ | $30.660 |
| 500+ | $29.130 |
Price for:Each
Minimum: 1
Multiple: 1
$49.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-189983-02Copy
Newark Part No.67AJ1610
Product RangeASP Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts114Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeASP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
6Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
114Contacts
Contact Material
Phosphor Bronze
Product Range
ASP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
