Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoASP-214802-01Copy
Newark Part No.
Re-Reel47AK6256
Cut Tape47AK6256
Product RangeCOM-HPC Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.770 | $26.77 |
| Total Price | $26.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 500+ | $26.740 |
| 750+ | $26.710 |
| 1000+ | $26.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-214802-01Copy
Newark Part No.
Re-Reel47AK6256
Cut Tape47AK6256
Product RangeCOM-HPC Series
Mezzanine Connector TypePlug
Product RangeCOM-HPC Series
Pitch Spacing0.635mm
No. of Rows4Rows
No. of Contacts400Contacts
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
Gender
Plug
No. of Rows
4Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Product Range
COM-HPC Series
Pitch Spacing
0.635mm
No. of Contacts
400Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
