Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBNC5-J-P-GN-ST-TH2DCopy
Newark Part No.94AH7014
Product RangeBNC5 Series
Your Part Number
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 50+ | $5.660 |
| 100+ | $5.510 |
| 500+ | $5.400 |
| 1000+ | $5.300 |
| 2000+ | $5.180 |
| 5000+ | $5.090 |
| 6100+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBNC5-J-P-GN-ST-TH2DCopy
Newark Part No.94AH7014
Product RangeBNC5 Series
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeBNC5 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
4GHz
Product Range
BNC5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
