Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoEQCD-040-19.00-TTL-SBL-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM3438
Product RangeQ Strip EQCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.870 |
| 5+ | $210.930 |
| 10+ | $197.090 |
| 25+ | $182.160 |
Price for:Each
Minimum: 1
Multiple: 1
$242.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEQCD-040-19.00-TTL-SBL-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM3438
Product RangeQ Strip EQCD Series
Connector to ConnectorCard Edge Receptacle to Card Edge Plug
No. of Positions80Positions
Connector Pitch0.8mm
No. of Rows2 Row
Cable Length - Metric482.6mm
Cable Length - Imperial19"
Product RangeQ Strip EQCD Series
Wire Gauge38AWG
Jacket Color-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Card Edge Receptacle to Card Edge Plug
Connector Pitch
0.8mm
Cable Length - Metric
482.6mm
Product Range
Q Strip EQCD Series
Jacket Color
-
No. of Positions
80Positions
No. of Rows
2 Row
Cable Length - Imperial
19"
Wire Gauge
38AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
