Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.710 |
| 10+ | $42.950 |
| 25+ | $39.510 |
| 50+ | $38.360 |
| 100+ | $37.220 |
| 250+ | $31.930 |
| 500+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$45.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQT-130-02-G-Q-368 .Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AJ3157
Product RangeESQT
Connector SystemsBoard-to-Board, Wire-to-Board
Product RangeESQT
No. of Contacts120Contacts
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows4Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Product Range
ESQT
Pitch Spacing
2mm
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
Alternatives for ESQT-130-02-G-Q-368 .
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

