Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIDS-20-TCopy
Newark Part No.85T4724
Product RangeIDS Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDS-20-TCopy
Newark Part No.85T4724
Product RangeIDS Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeIDS Series
No. of Contacts20Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Product Overview
The IDS-20-T is a 20-position 1-row Board-to-Board Connector with tin-plated beryllium copper contacts and a black glass-filled polyester insulator.
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
IDS Series
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Contact Gender
Female
No. of Rows
1 Row
No. of Contacts
20Contacts
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
