Print Page
10,323 In Stock
43 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.990 |
| 100+ | $0.840 |
| 500+ | $0.698 |
| 1000+ | $0.600 |
| 2500+ | $0.558 |
| 5000+ | $0.536 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-10-D-KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69W9216
Product RangeIPD1
Product RangeIPD1
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for IPD1-10-D-K
1 Product Found
Technical Specifications
Product Range
IPD1
No. of Positions
20Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

