Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLPAM-50-01.0-L-08-2-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AM6410
Product RangeLPAM Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.520 |
| 5+ | $41.580 |
| 10+ | $40.640 |
| 25+ | $39.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$42.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPAM-50-01.0-L-08-2-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AM6410
Product RangeLPAM Series
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts400Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeLPAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
8Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
LPAM Series
Alternatives for LPAM-50-01.0-L-08-2-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
