Print Page
1,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.390 |
| 50+ | $2.130 |
| 100+ | $1.920 |
| 250+ | $1.750 |
| 500+ | $1.600 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for MNT-104-BK-G
1 Product Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
4Positions
Product Range
MNT
For Use With
Samtec TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST & PHT Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

