Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoOPA-S-2-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AM9354
Product RangeOPA Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 10+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoOPA-S-2-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AM9354
Product RangeOPA Series
Fibre Type-
Convert From Fiber Optic ConnectorMTP
Convert To Fiber Optic ConnectorMTP
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product RangeOPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
MTP
Adapter Body Style
Straight Adapter
Product Range
OPA Series
Convert From Fiber Optic Connector
MTP
Body Material
PEI (Polyetherimide) Body
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
