Print Page
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.470 |
| 25+ | $5.010 |
| 50+ | $4.630 |
| 100+ | $4.320 |
| 250+ | $4.030 |
| 500+ | $3.760 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSM-113-02-L-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM2717
Product RangeRSM
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts13Contacts
Connector MountingSurface Mount
Product RangeRSM
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
13Contacts
Product Range
RSM
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

