Print Page
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSD-127-T-1BCopy
Newark Part No.97P3317
Product RangeSD Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSD Series
No. of Contacts54Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating-
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
SD Series
Connector Type
Receptacle Female Contact
Contact Material
Beryllium Copper
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
-
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
54Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

