Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSDL-121-TT-11Copy
Newark Part No.85T6030
Product RangeSDL Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSDL-121-TT-11Copy
Newark Part No.85T6030
Product RangeSDL Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts42Contacts
Product RangeSDL Series
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialBeryllium Copper
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating-
Contact Termination TypeSolder
SVHCLead
Product Overview
The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- Low profile (standard mount) lead style
- High operating temperature range of -55°C to 105°C for tin plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
42Contacts
Connector Type
Receptacle Female Contact
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
-
SVHC
Lead
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
SDL Series
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
