Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEMS-130-02-03.0-H-D-K-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8934
Product RangeTiger Eye SEMS Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.490 |
| 10+ | $23.010 |
| 25+ | $22.310 |
| 100+ | $18.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEMS-130-02-03.0-H-D-K-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8934
Product RangeTiger Eye SEMS Series
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Product RangeTiger Eye SEMS Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Product Range
Tiger Eye SEMS Series
Contact Plating
Gold Plated Contacts
Alternatives for SEMS-130-02-03.0-H-D-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
