Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ73-064G-G46Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92AH1899
Product RangeSanDisk Ultra Flair
Your Part Number
449 In Stock
2,150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.010 |
| 5+ | $46.600 |
| 10+ | $44.580 |
| 25+ | $42.300 |
| 50+ | $39.470 |
| 100+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$50.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ73-064G-G46Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92AH1899
Product RangeSanDisk Ultra Flair
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Flair
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Flair
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
