Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDDD3-016G-G46Copy
Newark Part No.22AJ0406
Product RangeSanDisk Ultra Dual
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDDD3-016G-G46Copy
Newark Part No.22AJ0406
Product RangeSanDisk Ultra Dual
Memory Capacity16GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Dual
SVHCTo Be Advised
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Dual
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
