Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412J3023Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8361
Product RangeSan Ace 40 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 5+ | $21.530 |
| 10+ | $20.270 |
| 25+ | $19.860 |
| 50+ | $19.460 |
| 100+ | $19.050 |
| 250+ | $18.650 |
| 5000+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412J3023Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8361
Product RangeSan Ace 40 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing Type-
Air Flow - CFM16.3CFM
Noise Rating44dBA
Power Rating4.2W
Rated Speed12500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
IP Rating-
Air Flow - m3/min0.46m³/min
Static Pressure210Pa
Product RangeSan Ace 40 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
44dBA
Rated Speed
12500rpm
Current Rating
350mA
IP Rating
-
Static Pressure
210Pa
SVHC
Lead (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
16.3CFM
Power Rating
4.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.46m³/min
Product Range
San Ace 40 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
