Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV1248P1H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4787
Product RangeSan Ace 120 9HV Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.320 |
| 5+ | $148.390 |
| 10+ | $127.450 |
| 25+ | $124.730 |
| 50+ | $122.240 |
| 100+ | $119.740 |
| 250+ | $117.250 |
Price for:Each
Minimum: 1
Multiple: 1
$169.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV1248P1H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4787
Product RangeSan Ace 120 9HV Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM254CFM
Noise Rating72dBA
Power Rating67W
Rated Speed10000rpm
Power Connection Type3 Lead Wires, Pulse Sensor, PWM Control
Current Rating1.4A
IP Rating-
IP Rating-
Air Flow - m3/min7.2m³/min
Static Pressure1050Pa
Product RangeSan Ace 120 9HV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
10000rpm
Current Rating
1.4A
IP Rating
-
Static Pressure
1050Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
254CFM
Power Rating
67W
Power Connection Type
3 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Air Flow - m3/min
7.2m³/min
Product Range
San Ace 120 9HV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
