Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV3612P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.82AH2905
Product RangeSan Ace 36 9HV
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.990 |
| 5+ | $35.890 |
| 10+ | $32.800 |
| 25+ | $30.190 |
| 50+ | $28.640 |
| 100+ | $28.320 |
| 250+ | $28.020 |
| 5000+ | $27.700 |
Price for:Each
Minimum: 1
Multiple: 1
$38.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV3612P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.82AH2905
Product RangeSan Ace 36 9HV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing Type-
Air Flow - CFM25.4CFM
Noise Rating67dBA
Power Rating21W
Rated Speed3250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating1.75A
IP Rating-
IP Rating-
Air Flow - m3/min0.72m³/min
Product RangeSan Ace 36 9HV
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
-
Noise Rating
67dBA
Rated Speed
3250rpm
Current Rating
1.75A
IP Rating
-
Product Range
San Ace 36 9HV
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
25.4CFM
Power Rating
21W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
0.72m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
