Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5263
Product RangeSan Ace 80L 9LG Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.450 |
| 5+ | $146.330 |
| 10+ | $132.210 |
| 25+ | $128.620 |
| 50+ | $126.040 |
| 100+ | $123.480 |
| 10000+ | $120.900 |
Price for:Each
Minimum: 1
Multiple: 1
$160.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5263
Product RangeSan Ace 80L 9LG Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM120CFM
Noise Rating71dBA
Power Rating33.6W
Rated Speed15200rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating1.4A
IP Rating-
IP Rating-
Air Flow - m3/min3.42m³/min
Static Pressure1260Pa
Product RangeSan Ace 80L 9LG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
71dBA
Rated Speed
15200rpm
Current Rating
1.4A
IP Rating
-
Static Pressure
1260Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
120CFM
Power Rating
33.6W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Air Flow - m3/min
3.42m³/min
Product Range
San Ace 80L 9LG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
