Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0812H1001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK1361
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
| 5+ | $41.520 |
| 10+ | $37.590 |
| 25+ | $36.940 |
| 50+ | $35.150 |
| 100+ | $34.380 |
| 250+ | $33.600 |
| 5000+ | $33.590 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812H1001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK1361
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM77.3CFM
Noise Rating46dBA
Power Rating7.92W
Rated Speed6100rpm
Power Connection Type4 Lead Wires
Current Rating660mA
IP Rating-
IP Rating-
Air Flow - m3/min2.19m³/min
Product Range-
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
46dBA
Rated Speed
6100rpm
Current Rating
660mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
77.3CFM
Power Rating
7.92W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
2.19m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
