Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0848G1001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK1367
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.880 |
| 5+ | $54.620 |
| 10+ | $49.360 |
| 25+ | $49.280 |
| 50+ | $41.740 |
| 100+ | $41.550 |
| 250+ | $41.360 |
| 5000+ | $40.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0848G1001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK1367
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM85.5CFM
Noise Rating48dBA
Power Rating10.56W
Rated Speed6750rpm
Power Connection Type4 Lead Wires
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min2.42m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
6750rpm
Current Rating
220mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
85.5CFM
Power Rating
10.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
2.42m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
