Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0924P1J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5272
Product RangeSan Ace 92 9RA Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.430 |
| 5+ | $54.620 |
| 10+ | $49.800 |
| 25+ | $48.070 |
| 50+ | $46.330 |
| 100+ | $44.300 |
| 250+ | $42.270 |
| 5000+ | $40.240 |
Price for:Each
Minimum: 1
Multiple: 1
$59.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0924P1J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5272
Product RangeSan Ace 92 9RA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM116CFM
Noise Rating50dBA
Power Rating14.9W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating620mA
IP Rating-
IP Rating-
Air Flow - m3/min3.28m³/min
Static Pressure192Pa
Product RangeSan Ace 92 9RA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
50dBA
Rated Speed
6400rpm
Current Rating
620mA
IP Rating
-
Static Pressure
192Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116CFM
Power Rating
14.9W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Air Flow - m3/min
3.28m³/min
Product Range
San Ace 92 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
