Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1412H1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1369
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.780 |
| 5+ | $136.770 |
| 10+ | $136.760 |
| 25+ | $136.750 |
| 50+ | $136.740 |
| 100+ | $134.010 |
| 10000+ | $131.270 |
Price for:Each
Minimum: 1
Multiple: 1
$136.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1412H1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1369
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM152CFM
Noise Rating43dBA
Power Rating5.2W
Rated Speed3050rpm
Power Connection Type4 Lead Wires
Current Rating430mA
IP Rating-
IP Rating-
Air Flow - m3/min4.3m³/min
Product Range-
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
43dBA
Rated Speed
3050rpm
Current Rating
430mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
152CFM
Power Rating
5.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
4.3m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
