Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA0412P6G001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.79AK3587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.570 |
| 5+ | $76.970 |
| 10+ | $69.370 |
| 25+ | $65.480 |
| 50+ | $64.160 |
Price for:Each
Minimum: 1
Multiple: 1
$84.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0412P6G001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.79AK3587
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing Type-
Air Flow - CFM13.4CFM
Noise Rating44dBA
Power Rating2W
Rated Speed13700rpm
Power Connection Type4 Lead Wires
Current Rating170mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.38m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
44dBA
Rated Speed
13700rpm
Current Rating
170mA
IP Rating
IP68
Product Range
-
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
13.4CFM
Power Rating
2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.38m³/min
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
