Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

The Right Switch for Every Power Design

New TOPSwitchGaN & TinySwitch-5

Whether you're developing high-power adapters, industrial power supplies, smart metering solutions, or energy-efficient appliances, Power Integrations offers the right integrated switcher for your design. Discover the latest TOPSwitchGaN™ and TinySwitch™-5 families, delivering exceptional efficiency, reduced component count, and flexible power scaling in compact flyback designs. With advanced protection features, EcoSmart™ energy-saving performance, and pin-to-pin compatibility across product families, these solutions help engineers accelerate development while meeting demanding power and efficiency requirements.

TOPSwitchGaN

TOPSwitchGaN

Integrated offline switcher employing an 800 V PowiGaN™ switch to unleash up to 440 W output while achieving 92% efficiency in classic flyback architecture

Key Features and Performance:

  • Expands Range for Flyback to >440 W
  • Highly Integrated, Compact Footprint
  • EcoSmart™ – Energy Efficient Across Entire Load Range
  • Low Part Count, Design Flexibility
  • Pin-to-pin Compatible with TinySwitch™-5
  • Extensive Protection Features

Applications:

  • Appliances
  • Meters & Industrial
  •  Tool & eBike Chargers

Application Notes

TinySwitch-5

TinySwitch-5

Integrated offline switcher with 725 V power MOSFET, unleashing up to 175 W output and achieves 92% efficiency in classic flyback architecture

Key Features and Performance:

  • Highly Integrated, Compact Footprint
  • Extensive Protection Features
  •  EcoSmart™ – Energy Efficient across Entire Load Range
  • Less than 30 mW no load, delivers > 200 mW Output for 300 mW input
  • Pin-to-Pin compatible with TOPSwitchGaN™
  • Low Part Count, Design Flexibility

Applications:

  •  Auxiliary, standby and bias power supplies for appliances, and consumer products
  • Utility meter, smart grid and industrial power supplies

Application Notes

TOPSwitch-HX

TOPSwitch-HX

Enhanced EcoSmart, Integrated Off-Line Switcher with Advanced Feature Set and Extended Power Range

Key Features and Performance:

  • Lower System Cost, Higher Design Flexibility
  • EcoSmart – Energy Efficient
  •  eSIP (E) Package

Applications:

  • LCD monitors
  • Personal computers
  • Small servers
  • Laptop adapters
  • Set-top boxes
  • Digital TVs
  • Printers
  • DVD Players and Recorders
  • UPS
  • Video Games
  • Broadband Modems
  • Cellular phone adapters
  • Audio Amplifiers

Application Notes

TinySwitch-4

TinySwitch-4

Energy-Efficient, Off-Line Switcher with Line-Compensated Overload Power

Key Features and Performance:

  • Lowest System Cost with Enhanced Flexibility
  • Enhanced Safety and Reliability Features
  •  EcoSmart – Energy Efficient

Applications:

  • PC Standby and other auxiliary supplies
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, metering, and other auxiliary power supplies
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers and other consumer products

Application Notes