Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Severe Environment Testing (SET)

Testing products beyond typical industry standards

SET Logo

SET (Severe Environment Testing)

SET (Severe Environment Testing) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications, but also for Automotive, Industrial and Medical applications.

Additional Tests Included with SET:

  • VITA™ 47.1 Module Insertions
  • VITA™ 47.3 Humidity
  • VITA™ 47.1 Operating Shock Class OS2
  • VITA™ 47.1 Vibration Class VS3
  • Exceeds VITA™ 47.1 Temperature Cycling Class C4
  • Exceeds VITA™ 47.1 Non-Operating Temperature Class C4
  • VITA™ 47.1 Electrostatic Discharge Resistance
  • Exceeds VITA™ 47.1 Altitude for DWV

Applications

Mil/Aero Industries

Automotive Industries

Industrial Applications

Medical Applications

Featured Products

Tiger EyeTM 1.27 mm Pitch Micro Rugged Headers

Tiger Eye™ 1.27 mm Pitch Micro Rugged Headers

Samtec's Tiger Eye™ TFM series are high-cycle, high-reliability connectors featuring Samtec's most rugged contact system rated to 1,000+ mating cycles with a variety of ruggedizing options.

SEARAY™ 1.27 mm Pitch High-Density Arrays

SEARAY™ 1.27 mm Pitch High-Density Arrays

Samtec's SEARAY™ SEAF/SEAM series are the industry's largest offering of high-speed, high-density open-pin-field arrays that allow maximum grounding and routing flexibility.

Razor Beam™ 0.50 mm Pitch Hermaphroditic Strips

Razor Beam™ 0.50 mm Pitch Hermaphroditic Strips

Samtec’s 0.50 mm Razor Beam™ LSHM self-mating high-speed, high-density connectors reduce inventory costs and are available with shielding for EMI protection.

Pitch Headers

.050" (1.27 mm) Pitch Headers

Samtec's .050" micro pitch FTSH header and CLP socket offers design flexibility to solve almost any design challenge with various post heights and performance up to 8 Gbps.

Edge Rate® 0.80 mm Pitch Rugged High-Speed Strips

Edge Rate® 0.80 mm Pitch Rugged High-Speed Strips

Samtec’s 0.80 mm Edge Rate® ERF8/ERM8 series feature a contact system designed for high speed, high cycle applications, signal integrity performance, increased durability and cycle life.

mPOWER® 2.00 mm Pitch Ultra Micro Power Connectors

mPOWER® 2.00 mm Pitch Ultra Micro Power Connectors

Samtec’s 2.00 mm pitch mPOWER® UMPS/UMPT connector system is the ultimate micro, high-power solution with up to 18 amps in a small form factor and incredible design flexibility.

Videos

Samtec's Severe Environment Testing (SET)