Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800994-SFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7409
Product RangeFN3359 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,609.240 |
| 5+ | $3,488.380 |
| 10+ | $3,421.030 |
| 25+ | $3,340.980 |
| 50+ | $3,267.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3,609.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800994-SFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7409
Product RangeFN3359 Series
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating1kA
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeFN3359 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Industrial
Current Rating
1kA
No. of Stages
3 Stage
Filter Input Terminals
Busbar
Product Range
FN3359 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
