Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No802512-SFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK5882
Product RangeFN 2090 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.880 |
| 5+ | $53.050 |
| 10+ | $50.790 |
| 25+ | $48.230 |
| 50+ | $45.030 |
| 100+ | $42.480 |
| 250+ | $38.650 |
| 5000+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$56.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No802512-SFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK5882
Product RangeFN 2090 Series
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2090 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
Medical
Current Rating
6A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2090 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
