Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No823187-SFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK8422
Product RangeRV8541 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.920 |
| 5+ | $51.890 |
| 10+ | $48.850 |
| 25+ | $45.200 |
| 50+ | $44.330 |
| 100+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$54.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No823187-SFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK8422
Product RangeRV8541 Series
Inductance230µH
DC Current Rating50A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRV8541 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
230µH
DC Resistance Max
1000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
RV8541 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
