Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3256H-25-33Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AC1121
Product RangeFN 3256 Series
Your Part Number
18 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.320 |
| 5+ | $289.900 |
| 10+ | $283.470 |
| 25+ | $277.040 |
| 50+ | $277.020 |
Price for:Each
Minimum: 1
Multiple: 1
$296.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3256H-25-33Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AC1121
Product RangeFN 3256 Series
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating25A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3256 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FN 3256 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
