Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3258-130-35Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.76Y3137
Product RangeFN 3258 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,085.760 |
| 5+ | $1,021.310 |
| 10+ | $991.560 |
| 25+ | $961.810 |
| 50+ | $917.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,085.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3258-130-35Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.76Y3137
Product RangeFN 3258 Series
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating130A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3258 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
130A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FN 3258 Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Alternatives for FN3258-130-35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
