Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6122-50-0M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM9400
Product RangeRB Series
Your Part Number
31 In Stock
64 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.490 |
| 5+ | $33.590 |
| 10+ | $30.690 |
| 25+ | $29.280 |
| 50+ | $28.690 |
| 100+ | $28.110 |
| 250+ | $27.520 |
| 5000+ | $26.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6122-50-0M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM9400
Product RangeRB Series
Inductance250µH
DC Current Rating50A
DC Resistance Max900µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRB Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
250µH
DC Resistance Max
900µohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
RB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
