Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN102-1-02-3M0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AM9674
Product RangeRN Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.180 |
| 25+ | $2.020 |
| 50+ | $1.950 |
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.630 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN102-1-02-3M0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AM9674
Product RangeRN Series
Inductance3mH
DC Current Rating1A
DC Resistance Max0.21ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.21ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
RN Series
Alternatives for RN102-1-02-3M0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
