Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN102030212MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8380
Product RangeRN Series
Your Part Number
460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.070 |
| 25+ | $1.950 |
| 50+ | $1.850 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.420 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN102030212MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8380
Product RangeRN Series
Inductance12mH
DC Current Rating300mA
DC Resistance Max1.1ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
12mH
DC Resistance Max
1.1ohm
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
RN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
