Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN114080227MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK8381
Product RangeRN Series
Your Part Number
479 In Stock
2,061 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.230 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.850 |
| 250+ | $1.710 |
| 500+ | $1.530 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN114080227MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK8381
Product RangeRN Series
Inductance27mH
DC Current Rating800mA
DC Resistance Max0.5ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
27mH
DC Resistance Max
0.5ohm
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
RN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
