Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN222-4-02-3M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM9685
Product RangeRN Series
Your Part Number
175 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.850 |
| 25+ | $3.430 |
| 50+ | $3.060 |
| 100+ | $2.950 |
| 250+ | $2.830 |
| 500+ | $2.660 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN222-4-02-3M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM9685
Product RangeRN Series
Inductance3.3mH
DC Current Rating4A
DC Resistance Max0.046ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.046ohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
RN Series
Alternatives for RN222-4-02-3M3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
