Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8121-32-12M8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AM9756
Product RangeRT Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.530 |
| 5+ | $78.950 |
| 10+ | $73.360 |
| 25+ | $71.890 |
| 50+ | $70.430 |
| 100+ | $68.960 |
| 250+ | $67.490 |
Price for:Each
Minimum: 1
Multiple: 1
$84.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8121-32-12M8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AM9756
Product RangeRT Series
Inductance12.8mH
DC Current Rating32A
DC Resistance Max3400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
12.8mH
DC Resistance Max
3400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
RT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
