Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8540-32-S16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78AK8409
Product RangeRV8540 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 5+ | $19.470 |
| 10+ | $17.830 |
| 25+ | $16.580 |
| 100+ | $16.090 |
| 500+ | $15.690 |
| 1000+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8540-32-S16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78AK8409
Product RangeRV8540 Series
Inductance110µH
DC Current Rating32A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRV8540 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
110µH
DC Resistance Max
1700µohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
RV8540 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
