Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8540-50-S12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK8413
Product RangeRV8540 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.380 |
| 5+ | $24.160 |
| 10+ | $21.930 |
| 25+ | $20.390 |
| 100+ | $20.100 |
| 500+ | $19.700 |
| 1000+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8540-50-S12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK8413
Product RangeRV8540 Series
Inductance50µH
DC Current Rating50A
DC Resistance Max900µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRV8540 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
50µH
DC Resistance Max
900µohm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
RV8540 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
