Print Page
205-0001-02
Add-On Board, Prototyping Cape For BeagleBone Black, 492 Solder Points, With Headers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMARTBOARD
Manufacturer Part No205-0001-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40Y2922
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMARTBOARD
Manufacturer Part No205-0001-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40Y2922
Accessory TypePrototyping Cape With Headers & Breadboard
Silicon Manufacturer-
For Use WithBeagleBone/BeagleBone Black
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBeagleBone Through Hole Prototyping Cape, Headers and Breadboard
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 205-0001-02 from Schmartboard is a BeagleBone through hole prototyping cape (board with headers and breadboard). This prototyping cape can be used to add through hole circuitry to create own function specific add-on cape to BeagleBone or BeagleBone Black project. Included 2x13 special extra long male headers are designed to make life easier when adding capes on to BeagleBone and BeagleBone Black projects.
Contents
BeagleBone through hole prototyping cape, Two headers, Breadboard.
Technical Specifications
Accessory Type
Prototyping Cape With Headers & Breadboard
For Use With
BeagleBone/BeagleBone Black
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
BeagleBone Through Hole Prototyping Cape, Headers and Breadboard
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate