Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDR782XDXA-24ACopy
Newark Part No.35M3517
Product RangeTDR782 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDR782XDXA-24ACopy
Newark Part No.35M3517
Product RangeTDR782 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.01s
Time Max100h
Product RangeTDR782 Series
Contact Configuration4PDT
Contact Current3A
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage24VAC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
4PDT
Contact Voltage VAC
-
Nom Input Voltage
24VAC
Approvals & Standards
CE, CSA
Time Min
0.01s
Product Range
TDR782 Series
Contact Current
3A
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
