Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9R05Copy
Newark Part No.16B9466
Product RangeHarmony 9001K Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9R05Copy
Newark Part No.16B9466
Product RangeHarmony 9001K Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
