Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N222QNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9397
Product RangeAltistart 01
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $566.370 |
| 5+ | $538.750 |
| 10+ | $516.650 |
| 25+ | $494.540 |
| 50+ | $453.100 |
Price for:Each
Minimum: 1
Multiple: 1
$566.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N222QNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9397
Product RangeAltistart 01
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating22A
Supply Voltage Min380VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
22A
Supply Voltage Max
415VAC
Product Range
Altistart 01
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
380VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
