Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDI3202KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80AK8751 |
| Product Range | Modicon X80 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,078.440 |
| 2+ | $943.630 |
| 5+ | $781.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDI3202KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80AK8751 |
| Product Range | Modicon X80 |
| No. of Digital Inputs | 32 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | Modicon X80 |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digital Inputs | 32 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | To Be Advised |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | Modicon X80 |
Alternatives for BMXDDI3202K
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
