Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AH9643
Product RangeDZ5
Your Part Number
698 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 5+ | $16.710 |
| 10+ | $16.380 |
| 25+ | $16.050 |
| 50+ | $15.270 |
| 100+ | $13.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AH9643
Product RangeDZ5
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourBlue
Product RangeDZ5
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Blue
Insulator Material
Plastic
Terminal Plating
Tin
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
DZ5
Terminal Material
Copper
SVHC
No SVHC (10-Jun-2022)
Alternatives for DZ5CE007
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
