Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS1DDU3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AH7939 |
| Product Range | TeSys GS Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $469.110 |
| 5+ | $410.470 |
| 10+ | $340.110 |
| 25+ | $304.920 |
Price for:Each
Minimum: 1
Multiple: 1
$469.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS1DDU3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AH7939 |
| Product Range | TeSys GS Series |
| Contact Configuration | 3PST |
| Fuse Size Held | Class CC |
| No. of Fuses | 3 Fuse |
| Contact Current AC Max | 30A |
| Contact Voltage AC Max | - |
| Switch Terminals | Screw |
| No. of Poles | 3 Pole |
| Product Range | TeSys GS Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | 3PST |
|---|---|
| No. of Fuses | 3 Fuse |
| Contact Voltage AC Max | - |
| No. of Poles | 3 Pole |
| SVHC | To Be Advised |
| Fuse Size Held | Class CC |
|---|---|
| Contact Current AC Max | 30A |
| Switch Terminals | Screw |
| Product Range | TeSys GS Series |
Technical Docs (1)
Alternatives for GS1DDU3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
