Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1JU3Copy
Newark Part No.96B0151
Product RangeTeSys GS Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1JU3Copy
Newark Part No.96B0151
Product RangeTeSys GS Series
Contact Configuration3PST
Fuse Size HeldClass J
No. of Fuses-
Contact Current AC Max100A
Contact Voltage AC Max600V
Switch Terminals-
No. of Poles3 Pole
Product RangeTeSys GS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class J
Contact Current AC Max
100A
Switch Terminals
-
Product Range
TeSys GS Series
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
