Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P08Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AJ0621 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.540 |
| 5+ | $315.590 |
| 10+ | $304.640 |
| 25+ | $282.110 |
Price for:Each
Minimum: 1
Multiple: 1
$326.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P08Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AJ0621 |
| Product Range | TeSys Deca Manual Motor Starter |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | 4A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail, Panel |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | To Be Advised |
| Current Rating | 4A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail, Panel |
Technical Docs (2)
Alternatives for GV2P08
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
