Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV7RE220Copy
Newark Part No.17C7766
Product RangeTeSys Deca Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV7RE220Copy
Newark Part No.17C7766
Product RangeTeSys Deca Series
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating220A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (15-Jan-2018)
Current Rating
220A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
